The ADG202AKRZ from Rochester Electronics is a 4-channel single-pole single-throw analog switch with a package type of SOIC. It has a drain to source resistance of 60 ohms and a power dissipation of 33 milliwatts. The device is lead free, but contains lead, and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Drain to Source Resistance | 60R |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Power Dissipation | 33mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |