The ADG211AKN is a 4-channel single-pole single-throw switch from Rochester Electronics. It has a package type of SOIC and a power dissipation of 22.5mW. The device is not RoHS compliant and contains lead. It operates within a temperature range of -40°C to 85°C.
Rochester Electronics ADG211AKN technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 115R |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Power Dissipation | 22.5mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.