Analog Switch Single Pole Single Throw ±15 Volt 12 Volt 8-Pin PDIP
Rochester Electronics ADG417BNZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 25mR |
| Lead Free | Contains Lead |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.