Analog Switch Single SPDT 8-Pin SOIC N T/R
Rochester Electronics ADG419BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG419BRZ-REEL to view detailed technical specifications.
No datasheet is available for this part.