Analog Switch Single SPDT 8-Pin CDIP Tube
Rochester Electronics ADG419TQ technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Number of Bits | 1 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.