15 V, Fault Protected, 4-CHANNEL High Performance Analog Multiplexer, 16 Pin So
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.6mW |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |