Analog Switch Single SPST 6-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Width | 1.8mm |
| RoHS | Not Compliant |