Analog Multiplexer Dual 8: 1 ±16.5 Volt 16.5 Volt 28-Pin SOIC W
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Power Dissipation | 28mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |