Analog Multiplexer Single 8: 1 16-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 27mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |