Analog Switch Single SPST 8-Pin MSOP
Rochester Electronics ADG701LBRM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Bits | 1 |
| Packaging | Rail/Tube |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.