IC, Analog Switch, Single, SPST, Cmos, TSSOP, 8PIN, Plastic
Rochester Electronics ADG702LBRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.