Analogue Multiplexer / Demultiplexer, 8: 1, 1, 4.5 ohm, 1.8V to 5.5V, TSSOP, 16 RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Nominal Supply Current | 1uA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |