Analog SW Quad SPDT 5.5V 20-Pin TSSOP T/R
Rochester Electronics ADG734BRU-REEL technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.