Analog Switch Single SPST 6-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADG751BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.