Analogue Multiplexer / Demultiplexer, 2: 1, 4, 2.2 Ohm, 2.97V To 3.63V, 4.5V To 5.5V, Qsop, 16 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 240MHz |
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1uA |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |