0.5 O Cmos 1.65 V to 3.6 V 4-CHANNEL Multiplexer | IC Multiplexer 4X1 10MSOP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 33MHz |
| Lead Free | Contains Lead |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |