Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube
Rochester Electronics ADG836LYRM technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.