Analog Switch Dual SPDT Automotive 12-Pin LFCSP EP T/R
Rochester Electronics ADG836YCPZ-REEL7 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.