Analog Switch Dual SPDT Automotive 10-Pin MSOP T/R
Rochester Electronics ADG836YRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.