Analog Switch Single SPDT Automotive 6-Pin SC-70 T/R / IC SWITCH SPDT SC70-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics ADG849YKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics ADG849YKSZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG849YKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.