IC Sw One Hs SPST 1.6/2.7V 8MSOP
Rochester Electronics ADG902BRM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Number of Bits | 2 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.