IC, Rf Switch, Single, SPST, Cmos, TSSOP, 8PIN, Plastic
Rochester Electronics ADG902BRM-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Length | 3mm |
| Number of Bits | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.