The ADG902BRMZ is a 2-bit amplifier from Rochester Electronics with a bandwidth of 4.5GHz. It is packaged in a lead-free MSOP case with dimensions of 3mm in length and 3mm in width, and has a thickness of 850um. The device is available in rail or tube packaging and is compliant with Reach SVHC regulations.
Rochester Electronics ADG902BRMZ technical specifications.
| Bandwidth | 4.5GHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Number of Bits | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.