Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4: 1 Mux/SP4T
Rochester Electronics ADG904BCPZ-REEL7 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Length | 4mm |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Thickness | 850um |
| Width | 3.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.