The ADG904BRUZ from Rochester Electronics is a single-channel analog switch packaged in a TSSOP with a nominal supply current of 100nA. It is available in a tray packaging and is compliant with Reach SVHC regulations. The device measures 6.5mm in length and 4.4mm in width.
Rochester Electronics ADG904BRUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Nominal Supply Current | 100nA |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Width | 4.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.