RF Switch SPDT 0MHz to 4GHz 36dB 8-Pin LFCSP EP T/R
Rochester Electronics ADG919BCPZ-REEL7 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.