The ADG936BCPZ-R is a 2-channel switch from Rochester Electronics, packaged in a SOP case with a lead-free composition. It measures 4mm in length, 3.75mm in width, and 850um in thickness. The device is packaged in a tray and is compliant with Reach SVHC regulations.
Rochester Electronics ADG936BCPZ-R technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Length | 4mm |
| Number of Bits | 2 |
| Number of Outputs | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Thickness | 850um |
| Width | 3.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.