Rochester Electronics ADG936BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Number of Bits | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG936BRUZ-REEL to view detailed technical specifications.
No datasheet is available for this part.