RF Amp Chip Single Gain Amp 3GHz 5.25V 24-Pin LFCSP EP T/R
Rochester Electronics ADL5330ACPZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Length | 3.75mm |
| Nominal Supply Current | 215mA |
| Packaging | Tape and Reel |
| Thickness | 850um |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.