RF Amp Chip Single GP 4GHz 5V 8-Pin LFCSP EP T/R
Rochester Electronics ADL5523ACPZ-R7 technical specifications.
| Gain | 21.5dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 60mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.