RF Amp Chip Single GP 500MHz 5.25V 8-Pin LFCSP EP T/R
Rochester Electronics ADL5531ACPZ-R7 technical specifications.
| Gain | 20dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100mA |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.