RF Amp Chip Single GP 6GHz 5.5V 8-Pin LFCSP EP T/R
Rochester Electronics ADL5542ACPZ-R7 technical specifications.
| Gain | 20.2dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 93mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.