Volt Supervisor Sequencer/Monitor 2.7V to 5.4V 48-Pin TQFP Tray
Rochester Electronics ADM1065ASUZ technical specifications.
| Package/Case | TQFP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.2mA |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.