Hot Swap Controller 1-CH -18V N-Channel Negative Voltage 14-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Voltage | 2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |