Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R
Rochester Electronics ADM1171-2AUJZ-RL7 technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM1171-2AUJZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.