Processor Supervisor 4.62V/4.37V 4.5V/4.75V Automotive 8-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 50uA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.62V |
| RoHS | Not Compliant |