Processor Supervisor 1.68V/2.93V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 40uA |
| Packaging | Rail/Tube |
| Threshold Voltage | 2.93V |
| RoHS | Not Compliant |