Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS-485 5V HS 8SOIC
Sign in to ask questions about the Rochester Electronics ADM1485ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics ADM1485ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.2mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM1485ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.