Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Data Rate | 30Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.2mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |