Rochester Electronics ADM1486AR-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM1486AR-REEL to view detailed technical specifications.
No datasheet is available for this part.