Processor Supervisor 2.31V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Rochester Electronics ADM1816-R23ARTZ-RL technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16uA |
| Packaging | Tape and Reel |
| Threshold Voltage | 2.31V |
| RoHS | Not Compliant |
No datasheet is available for this part.