IC Supervisor 1 Channel SOT23-3
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM1817-10ART-RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16uA |
| Packaging | Bulk |
| Threshold Voltage | 2.88V |
| RoHS | Not Compliant |
No datasheet is available for this part.