Processor Supervisor 3.06V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Rochester Electronics ADM1818-5ARTZ-RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 3.06V |
| RoHS | Not Compliant |
No datasheet is available for this part.