Processor Supervisor 2.31V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
Rochester Electronics ADM1818-R23AKSZ-R7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 16uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 2.31V |
| RoHS | Not Compliant |
No datasheet is available for this part.