Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Rochester Electronics ADM202EARNZ-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.