IC Txrx RS-232 5V Hi-sp 16SOIC
Rochester Electronics ADM202JRW-REEL technical specifications.
| Capacitance | 1E-06F |
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.