IC, Line Transceiver, Cmos, 4 Driver, 3 Rcvr, SSOP, 24PIN, Plastic
Checking distributor stock and pricing after the page loads.
| Capacitance | 1E-06F |
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |