Rochester Electronics ADM207EAN technical specifications.
| Package/Case | SOP |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM207EAN to view detailed technical specifications.
No datasheet is available for this part.