Line Transmitter/Receiver 3TR 5 Transceiver 3 Receiver 24-Pin SSOP
Rochester Electronics ADM207EARSZ technical specifications.
| Package/Case | SOP |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.