Quad Transmitter/Receiver RS-232 24-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
| Capacitance | 1E-06F |
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 9mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |